Bud Industries EXN-23364-SVP

Bud Industries EXN-23364-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 2.4x7x5.1 in
$ 33.595
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23364-SVP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
Bud IndustriesPN-1338-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 2.36IN, PN SERIES
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
Bud IndustriesPIP-11767-C
BUD INDUSTRIES PIP-11767-CBOX ENCLOSURE, POLYCARBONATE, GREY
HammondRP1245C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,6.5X4.92X2.95IN, IP65,RP SERIES
Hammond1455T1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES

Descriptions

Descriptions of Bud Industries EXN-23364-SVP provided by its distributors.

Bud Industries EXN-23364-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 2.4x7x5.1 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 6.99L X 2.41W X 5.08D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, SILVR/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:61.1mm; External Width - Metric:129mm; External Depth - Metric:177.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23364SVP