Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11767-C

Bud Industries PIP-11767-CBOX Enclosure, Polycarbonate, Grey

$ 12.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11767-C.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.32%

Related Parts

Bud IndustriesPN-1336-DGMB
Bud Industries PN-1336-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 4.7x4.7x2.4 in, PN Series
Hammond1554NGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPTS-25310-C
NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25310
NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1555NGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Bud Industries PIP-11767-C provided by its distributors.

BUD INDUSTRIES PIP-11767-CBOX ENCLOSURE, POLYCARBONATE, GREY
Fiberglass Box with Captive Screws and Clear Cover PIP-11767-C, PC+10% Fiberglass Box with Captive Screws and Clear Cover (5.1 X 5.1 X 2.4 In)
BUD 5.118 x 5.118 x 2.362 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Clear Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 130mm; External Width - Metric: 130mm; External Depth - Metric: 61mm; IP Rating: IP67; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP11767C