Hammond 1456CE2WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 5.5X4X2 in, Vented, 1456SERIES
$ 22.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456CE2WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.37%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum enclosure, (L x W x H) 146 x 102 x 56 mm, blue, IP31, 1456CE2BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 146 x 165 x 56 mm, blue, IP31, 1456FE2BKBU
Bud IndustriesEXN-23359-BL
Bud Industries EXN-23359-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x3.5 in, EXN Series
Bud IndustriesEXN-23357-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES
Bud IndustriesEXN-23357-BL
Bud Industries EXN-23357-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x4.7 in, EXN Series

Descriptions

Descriptions of Hammond 1456CE2WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 5.5X4X2 IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 146 x 102 x 56 mm, blue, IP31, 1456CE2WHBU
Hammond 1456CE2WHBU Sloped Enclosure 146 x 102 x 56mm Aluminium Blue/Beige
sloped metal console; 15 degree; beige top; blue case PANEL/CASE (5.5 x 4 x 2) Hammond PN 1456CE2WHBU : UPC [623980014012] Color: Blue
CASE, SLOPED, BLUE/GREY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 102mm; External Depth - Metric: 140mm; IP Rating: IP31; Body Colour: Beige, Blue; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM