Hammond 1554E2GYCL

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear
$ 15.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554E2GYCL.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page16 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+209%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1555E2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 3.5X3.5X2.4 IN, IP66, STYLEDLID, 1555
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,4.53 X 2.56 X 2.17

Descriptions

Descriptions of Hammond 1554E2GYCL provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 89mm; External Depth - Metric: 89mm; IP Rating: IP68; Body Colour: Grey, Trans
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (3.54" x 3.54" x 2.40")

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM