Bud Industries EXN-23354-BK

Bud Industries EXN-23354-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x4.7 in, EXN Series
$ 24.04
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23354-BK.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23353-BKP
Bud Industries EXN-23353-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x2.7 in
Bud IndustriesEXN-23353-GD
Bud Industries EXN-23353-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23353-BK
Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
Hammond1550WMBK
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 31 mm, black (RAL 9005), IP66, 1550WMBK
Hammond1590STPCBK
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, black (RAL 9005), IP54, 1590STPCBK
Hammond1590BBBK
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, black (RAL 9005), IP54, 1590BBBK

Descriptions

Descriptions of Bud Industries EXN-23354-BK provided by its distributors.

Bud Industries EXN-23354-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x4.7 in, EXN Series
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.48L X 1.39W X 4.69D, EXN SERIES
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22496-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (7.9 X 5.9 X 3 In)
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:119mm; External Depth - Metric:113.7mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23354BK