Bud Industries EXN-23352-SV

Bud Industries EXN-23352-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x5.1 in, EXN Series
$ 14.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23352-SV.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series
Bud IndustriesEXN-23350-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 2.7L X 1.39W X 1.93D, EXN SERIES
Hammond1590Z062BK
Aluminum die cast enclosure, (L x W x H) 98 x 64 x 36 mm, black (RAL 9005), IP66, 1590Z062BK
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590BBK
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, black (RAL 9005), IP54, 1590BBK

Descriptions

Descriptions of Bud Industries EXN-23352-SV provided by its distributors.

Bud Industries EXN-23352-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x5.1 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver (1.4 X 2.7 X 5.1 In)
ELECTRONIC ENCLOSURE, ALUM, SILVER; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:129mm; External Depth - Metric:68.7mm; IP Rating:IP66; Body Color:Black, Silver RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23352SV