Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z062BK

Aluminum die cast enclosure, (L x W x H) 98 x 64 x 36 mm, black (RAL 9005), IP66, 1590Z062BK

$ 19.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z062BK.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+218%

Supply Chain

Country of OriginGermany
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1550WBBK
Aluminum die cast enclosure, (L x W x H) 115 x 64 x 26 mm, black (RAL 9005), IP66, 1550WBBK
Hammond1590WSBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP65, 1590WSBK
Hammond1590WBBK
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, black (RAL 9005), IP65, 1590WBBK
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-GD
Bud Industries EXN-23351-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1590Z062BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 98 x 64 x 36 mm, black (RAL 9005), IP66, 1590Z062BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,3.86X2.52X1.42 IN, IP65,1590Z SERIES
Hammond 3.86 x 2.52 x 1.03 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, BLACK, 98X64X36MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:3.86"; External Height - Metric:98mm; External Width - Imperial:2.52"; External Width - Metric:64mm; External Depth - Imperial:1.42"; External Depth - Metric:36mm; IP Rating:66; Highest NEMA Rating:4X; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z062BK.