Bud Industries ER-16615-BT

Rack, Cabinet, Welded, Complete, 19 in, 40U/70 in, 24 in Deep, Black, Economizer Series
$ 1,211.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16615-BT.

Electro Sonic

Datasheet1 page15 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesER-16614-BT
RACK, CABINET, WELDED, COMPLETE,19IN,35U/61.25IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16514-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,35U/61.25IN,24INDEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16616-BT
RACK, CABINET, WELDED, COMPLETE,19IN,45U/78.75IN,24IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, DESKTOP,19 IN,13U/22.75IN,24.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
HEAVY DUTY RACK CASE 28.0 X 24 (30 x 21 x 24.5) Hammond PN RCHS1902824BK1 : UPC [623980501635]
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44

Descriptions

Descriptions of Bud Industries ER-16615-BT provided by its distributors.

RACK, CABINET, WELDED, COMPLETE,19 IN,40U/70 IN,24 IN DEEP, BLACK, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated ER-16516-RB, Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (84.1 X 22 X 25.5 In)
Cabinet Rack Ventilated, 70In, 22In, 40U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:75.31"; Altura Externa - Métrico:1913Mm; Altura Del Hueco De Panel - Imperial:70" |Bud Industries ER-16615-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16615BT