Hammond RCHS1902824BK1

HEAVY DUTY RACK CASE 28.0 X 24 (30 x 21 x 24.5) Hammond PN RCHS1902824BK1 : UPC [623980501635]
$ 464.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCHS1902824BK1.

Farnell

Datasheet1 page23 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

Related Parts

RACK, CABINET, DESKTOP,19 IN,13U/22.75IN,24.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
RACK, CABINET, DESKTOP,19 IN,6U/10.5 IN,24.5 IN DEPTH, BLACK,800 LB CAP, RCHS SERIES
RACK, CABINET, DESKTOP,19 IN,10U/17.5 IN,24.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1279-BT
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Bud IndustriesPA-1111-BT
Aluminum Enclosure Black AN-1308-AB, Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In)

Descriptions

Descriptions of Hammond RCHS1902824BK1 provided by its distributors.

HEAVY DUTY RACK CASE 28.0 X 24 (30 x 21 x 24.5) Hammond PN RCHS1902824BK1 : UPC [623980501635]
Rack Cabinet, Table Top, 28In, Steel Black; Tipo De Armario:Escritorio; Altura Del Hueco Del Panel:28"; Altura Externa - Métrico:762Mm; Anchura Externa - Métrico:533Mm; Profundidad Externa - Métrico:622Mm; Envolvente, Material:Acero |Hammond RCHS1902824BK1
RACK CABINET, TABLE TOP, 28IN, STEEL BLK; RACK CABINET, TABLE TOP, 28IN, STEEL BLK; Enclosure Material:Steel; Body Color:Black; Cabinet Style:Desktop; Panel Space Height:28"; External Height - Imperial:30"; External Height - Metric:762mm; External Width - Imperial:21"

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCHS 19 028 24 BK1