What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries ER-16514-BT

Rack, Cabinet, Welded, Complete, 19 in, 35U/61.25IN, 24INDEEP, Black, Economizer Series
$ 1,162.221
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16514-BT.

Master Electronics

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16614-BT
RACK, CABINET, WELDED, COMPLETE,19IN,35U/61.25IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16616-BT
RACK, CABINET, WELDED, COMPLETE,19IN,45U/78.75IN,24IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, KNOCKDOWN,19 IN,40U/70IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,24U/42IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
Bud IndustriesER-16572-BT
RACK, CABINET, WELDED, BAYING,19 IN,24U/42 IN,29.25IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16514-BT provided by its distributors.

RACK, CABINET, WELDED, COMPLETE,19 IN,35U/61.25IN,24INDEEP, BLACK, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated ER-16506-RB, Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (84.1 X 22 X 18.5 In)
Cabinet Rack, 19In, 22In, 35U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25"; Drop Ship:Sí |Bud Industries ER-16514-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16514BT