Bud Industries ER-16596-RB

Cabinet, Accessory, Economizer, Louveredsteeldoor, Fits 78.75
$ 393.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16596-RB.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

DigiKey

Related Parts

Bud IndustriesER-16535-RB
Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X8.3X3 IN, VENTED,1456SERIES
Bud IndustriesTC-303-RB
Bud Industries TC-303-RB Transi-Case, Metal, Small, Blue, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesTR-6103
ENCLOSURE, INSTRUMENT, DESKTOP, ALUMINUM, BLUE, 18.75X12X8 IN, TR SERIES

Descriptions

Descriptions of Bud Industries ER-16596-RB provided by its distributors.

CABINET, ACCESSORY, ECONOMIZER, LOUVEREDSTEELDOOR, FITS 78.75
Large Plastic NEMA Enclosure with Clear Cover NBG-20015-C, Large Plastic NEMA Enclosure with Clear Cover (39.5 X 27.6 X 12.4 In)
Louvered Door, Cabinet Rack 78.687In Steel; Tipo De Accesorio:Louvered Steel Door; Para Usar Con:Rack With Panel Space Height 78.75; Envolvente, Material:Acero; Color De La Carcaza:Azul; Altura Externa:78.687" |Bud Industries ER-16596-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16596RB