Bud Industries DPB-4760

Enclosure; Din Rail Mount; Abs Plastic UL-94-5VA; Rating; Black; 4.50X3.50X1.25 in
$ 6.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPB-4760.

Farnell

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Related Parts

Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-3245
Plastic Enclosure 5.60 in. H x 3.85 in. W x 1.35 in. D ABS Plastic Black
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
Hammond1555C2GY
PC enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555C2GY
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1553BBKBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBK

Descriptions

Descriptions of Bud Industries DPB-4760 provided by its distributors.

ENCLOSURE;DIN RAIL MOUNT;ABS PLASTIC UL-94-5VA;RATING;BLACK;4.50X3.50X1.25 IN
ENCLOSURE, DIN RAIL, ABS, BLACK; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 31.75mm; External Width - Metric: 89mm; External Depth - Metric: 114mm; IP Rating: -; Body Color 89M4566
Enclosure, Din Rail, Abs, Black; Tipo De Envolvente:Din Rail; Altura Externa - Métrico:32Mm; Anchura Externa - Métrico:89Mm; Profundidad Externa - Métrico:114Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries DPB-4760

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPB-4760.
  • DPB4760
  • DPB4760.