Bud Industries CUR-3285-MB

Enclosure, Absplastic, UL94-5V2, 8.25X5.15X3.12, Recessed, Blk, mb, Utiliboxa
$ 15.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CUR-3285-MB.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCU-3285-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCUR-3285
ENCLOSURE, ABSPLASTIC, UL94-5V2,8.25X5.15X3.12,RECESSED, TEXTURED, BLK, UTILIBOXA
Hammond1594EBK
ABS enclosure, (L x W x H) 167 x 107 x 65 mm, black (RAL 9005), IP54, 1594EBK
Hammond1594EWBK
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP65, 1594EWBK
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External

Descriptions

Descriptions of Bud Industries CUR-3285-MB provided by its distributors.

ENCLOSURE, ABSPLASTIC, UL94-5V2,8.25X5.15X3.12,RECESSED, BLK, MB, UTILIBOXA
BUD Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (8.3 X 5.2 X 3.1 In) Item Number : CUR-3285-MB
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 79mm; External Width - Metric: 131mm; External Depth - Metric: 210mm; IP Rating: -; Body Col
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:79Mm; Anchura Externa - Métrico:131Mm; Profundidad Externa - Métrico:210Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CUR-3285-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUR-3285-MB.
  • CUR3285MB