Bud Industries CU-3283

Enclosure Wall Mount; Nonmetallic; HxWxD: 6.1 x 4.6 x 2.37 in.
$ 8.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3283.

Master Electronics

Datasheet1 page16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-26.38%

Related Parts

Bud IndustriesCU-3283-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesCUR-3283
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED, BLK, UTILIBOXA
Bud IndustriesCUR-3283-MB
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED BLK, MB, UTILIBOXA
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External
Hammond1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-3283 provided by its distributors.

Enclosure Wall Mount; Nonmetallic; HxWxD: 6.1 x 4.6 x 2.37 in.
UTILIBOX DESKTOP ENCLOSURE, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Utilibox Style A Plastic Utility Box CU-3283, Utilibox Style A Plastic Utility Box (6.1 X 4.6 X 2.4 In)
Enclosures, Utilibox Style A Enclosure M
Black Thermoplastic Bracket Mount Utility Box
BOX ABS BLACK 6.112"L X 4.612"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3283.
  • CU3283