Bud Industries CU-4479

Enclosure, Flanged, Aluminum, Die Cast, Natural, 4.375X2.375X2.136 in, Econobox Series
$ 20.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4479.

Master Electronics

Datasheet1 page16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.78%

Related Parts

Bud IndustriesCU-479
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesCU-5479
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1590N1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.764X2.579X1.567 IN, IP54,1590 SERIES
Hammond1550D
Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm
Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series

Descriptions

Descriptions of Bud Industries CU-4479 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Enclosure 4.37 in. H x 2.37 in. W x 2.13 in. D Die-Cast Aluminum Natural
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3803, Aluminum Enclosure with EMI/RFI Shielding Gasket (3.8 X 3.8 X 2.6 In)
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:54Mm; Anchura Externa - Métrico:60Mm; Profundidad Externa - Métrico:111Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-4479

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4479