Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5479

Enclosure, Flanged, Aluminum, Die Cast, Natural, 4.375X2.375X2.136 in, Econobox Series

$ 10.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5479.

Master Electronics

Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesCU-479
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Hammond1590BS
Die Cast Enclosure 1590 112x60.5x42mm Die-Cast Aluminium Natural IP54
Hammond1550D
Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series

Descriptions

Descriptions of Bud Industries CU-5479 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
BUD Econobox with Mounting Bracket Cover (4.4 X 2.4 X 2.1 In) Item Number : CU-5479
Enclosures, Boxes, & Cases 4.37"x2.37"x2.13 Mounting Bracket Lid
IP68 NEMA 6P Box with Clear Cover PN-1338-AC, IP68 NEMA 6P Box with Clear Cover (6.3 X 6.3 X 2.4 In)
BOX ALUM NATURAL 4.38"L X 2.38"W
BOX ALUM NAT 4.375"L X 2.375"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5479