Bud Industries CU-479

Enclosure, Aluminum, Die Cast, Natural, 4.375X2.375X2.136 in, Econobox Series
$ 10.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-479.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-77.78%

Related Parts

Bud IndustriesCU-5479
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Hammond1590BS
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 2.38, Al Alloy, IP IP54
Hammond1550D
Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP

Descriptions

Descriptions of Bud Industries CU-479 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Enclosure 4.37 in. H x 2.37 in. W x 2.13 in. D Aluminum Natural ADC-12
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1333-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (6.3 X 3.2 X 3.4 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 54mm; External Width - Metric: 60mm; External Depth - Metric: 111mm; IP Rating: -; Body Color: Natural; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU479