Bud Industries CU-4124

Enclosure, Flanged, Aluminum, Die Cast, Natural, 4.375X2.375X1.218 in, Econobox Series
$ 16.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4124.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page21 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.41%

Related Parts

Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-5124
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud Industries48210
BOX ALUM NATURAL 4.38"L X 2.38"W
Hammond1590BFL
Die Cast Enclosure Flanged Lid 1590 138x60.5x31mm Die-Cast Aluminium Natural IP54
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-4124 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X1.218 IN, ECONOBOX SERIES
Enclosure 1.21 in. H x 2.37 in. W x 4.37 in. D Aluminum Natural ADC/12
ENCLOSURE, BOX, ALUMINUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:1.21"; External Width - Imperial:2.37"; External Depth - Imperial:4.37"; Enclosure Type:Box
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:31Mm; Anchura Externa - Métrico:60Mm; Profundidad Externa - Métrico:111Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-4124

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4124