Bud Industries CU-3011-A

Enclosure, Interlocking, Desktop, Aluminum, Gray, 12X7X4 in, Minibox
$ 28.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3011-A.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-39.25%

Related Parts

Bud IndustriesAC-408
Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1411XU
Aluminum enclosure, (L x W x H) 305 x 178 x 102 mm, natural, IP32, 1411XU
Hammond1411FBXU
Enclosure -Unpainted Aluminum Flanged Utility 12 x 7 x 4 Inch Natural Aluminum
Bud IndustriesAC-411
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Hammond1444-753
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesCU-3010-A
Electronic Instrument Enclosure 3.50 in. H x 10.00 in. W x 6.00 in. D Aluminum Natural

Descriptions

Descriptions of Bud Industries CU-3011-A provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 12X7X4 IN, MINIBOX
Aluminum Enclosure with Mounting Flanges Black AN-2856-AB, Aluminum Enclosure with Mounting Flanges Black (6.7 X 4.8 X 2.2 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:101.6mm; External Width - Metric:178mm; External Depth - Metric:305mm; IP Rating:-; Body Color:Natural; NEMA Rating:-
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:178Mm; Profundidad Externa - Métrico:305Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-3011-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3011-A.
  • CU-3011A
  • CU3011A