Bud Industries AC-408

Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
$ 19.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-408.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.90%

Related Parts

Hammond1444-753
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES
Bud IndustriesAC-421
Enclosure Chassis 3.0 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-411
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Hammond1411UU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,10X6X3.5 IN
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-408 provided by its distributors.

Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 12.00", AC SERIES
BUD 12" x 7" x 3" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 12.0
RS APAC
Mini-Boxes/Chassis CHASSIS 7x12x3
CHASSIS ALUM NATURAL 12"L X 7"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:178mm; External Depth - Metric:305mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-408.
  • AC408