Bud Industries AC-411

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 7.00" X 15.00", AC Series
$ 25.935

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-411.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.10%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-423
Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
Bud IndustriesAC-1421
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 9.00" X 15.00", AC SERIES
Bud IndustriesAC-408
Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-753
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1773
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X7X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1573
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,15X7X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-411 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Bud Industries AC-411 Aluminum Chassis, 3 x 7 x 15 in, Welded, Natural, AC Series
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 76.2mm; External Width - Metric: 178mm; External Depth - Metric: 381mm; IP Rating: -; Body Col 05M3887
BUD 15" x 7" x 3" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Chassis Enclosure
Plastibox Style J Plastic Electronic Enclosure PT-11801, Plastibox Style J Plastic Electronic Enclosure (4.3 X 5.2 X 8.4 In)
ER - Enclosure; Aluminum; 15.0
RS APAC
Mini-Boxes/Chassis CHASSIS 7x15x3
Aluminum Chassis (3 X 7 X 15 In)
CHASSIS ALUM NATURAL 15"L X 7"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-411.
  • AC411