Bud Industries CU-3004-A

Minibox Small Metal Box Gray CU-2104-B, Minibox Small Metal Box Gray (5 X 2.3 X 2.3 In)
$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3004-A.

Master Electronics

Datasheet1 page13 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-38.82%

Related Parts

Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Hammond1411KU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,5X2.2X2.2 IN
Hammond1411FBKU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 2.2 x 2.2 Inch Natural Aluminum
Hammond1411HU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X2.2 IN
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -
Bud IndustriesCU-3000-A
Electronic Instrument Enclosure 1.62 in. H x 2.75 in. W x 2.12 in. D Aluminum Natural

Descriptions

Descriptions of Bud Industries CU-3004-A provided by its distributors.

Minibox Small Metal Box Gray CU-2104-B, Minibox Small Metal Box Gray (5 X 2.3 X 2.3 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 57.2mm; External Width - Metric: 57mm; External Depth - Metric: 127mm; IP Rating: -; Body Color: Natura
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:57Mm; Anchura Externa - Métrico:57Mm; Profundidad Externa - Métrico:127Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-3004-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3004-A.
  • CU-3004A
  • CU3004A