Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411KU

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural, 5X2.2X2.2 in
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411KU.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411FBKU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 2.2 x 2.2 Inch Natural Aluminum
Hammond1411HU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X2.2 IN
Bud IndustriesCU-3004-A
Minibox Small Metal Box Gray CU-2104-B, Minibox Small Metal Box Gray (5 X 2.3 X 2.3 In)
Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Hammond1411FBHU
Enclosure -Unpainted Aluminum Flanged Utility 4 x 2.2 x 2.2 Inch Natural Aluminum
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -

Descriptions

Descriptions of Hammond 1411KU provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,5X2.2X2.2 IN
Enclosure Unpainted Aluminum Utility 5 x 2.2 x 2.2 Inch Natural Aluminum
enclosure - unpainted aluminum; utility UTILITY CASE 5.0 X 2.2 X 2.2 (5 x 2.2 x 2.2) Hammond PN 1411KU : UPC [623980485775] Color: Natural Aluminum
BOX, ALUMINIUM 57X56X127MM; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 57.35mm; External Width - Metric: 55.78mm; External Depth - Metric: 126.64mm; IP Rating: IP32; Body Colour: Natural; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411KU.