Bud Industries CU-1943-MB

Utilibox Abs Flanged Enclosure, Panel Mount, 5.12 X 2.68 X 1.71, Style J Series
$ 3.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1943-MB.

Sager Electronics

Datasheet1 page22 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.60%

Related Parts

Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1872-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
SerpacWM012I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Serpac112,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X2 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-1943-MB provided by its distributors.

UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 5.12 X 2.68 X 1.71, STYLE J SERIES
Fiberglass Box with Knockouts and Clear Cover PTK-18421-C, PC+10% Fiberglass Box with Knockouts and Clear Cover (4.3 X 3.2 X 3.4 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:43.43mm; External Width - Metric:68mm; External Depth - Metric:130mm; IP Rating:-; Body Color:Black; NEMA R
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:43Mm; Anchura Externa - Métrico:68Mm; Profundidad Externa - Métrico:130Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1943-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1943MB