Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1943

Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
$ 2.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1943.

element14 APAC

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.74%

Related Parts

Bud IndustriesCU-1943-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 5.12 X 2.68 X 1.71, STYLE J SERIES
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1872-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES
SerpacWM012I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Serpac112,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X2 IN, IP40, S SERIES
Serpac131I,BK
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries CU-1943 provided by its distributors.

Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
ENCLOSURE, ABS, UL94-HB, 5.12 X 2.68 X 1.71, UTILIBOX STYLE J SERIES
CU Style J Series 3.10oz 5.12" X 2.68" X 4.88" X 2.43" Plastic Utility Box
Enclosures, Boxes, & Cases 2.68 X 5.12 X 1.61
Access Utilibox, Black Textured Finish
ER - Utili Box; ABS Thermoplas
RS APAC
BOX ABS BLACK 5.12"L X 2.676"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:43.43mm; External Width - Metric:68mm; External Depth - Metric:130mm; IP Rating:-; Body Color:Black; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1943.
  • CU1943