Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1872-G

Enclosure, Abs, UL94HB, Light Gray, 3.73 X 1.88 X 1.48, Utilibox Style F Series
$ 1.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1872-G.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-86.54%

Related Parts

Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
SerpacWM012I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Serpac111I,GY
Enclosure Gray ABS Hand Held Split Sides 3.600" L x 2.250"57.15mm W x 1.500" H I-Plate Insert Area
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series
Bud IndustriesCU-18424-B
Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES

Descriptions

Descriptions of Bud Industries CU-1872-G provided by its distributors.

ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES
Bud Industries CU-1872-G Utility Box, Style F, Plastic, Gray, 3.7x1.9x1.5 in, Utilibox Series
CU Style F Series 2.00oz 3.73" X 1.88" X 3.42" X 1.57" Plastic Utility Box Grey
ER - Enclosure; ABS Plastic; G
RS APAC
Plastibox Style F Plastic Electronic Enclosure Gray PS-11521-G, Plastibox Style F Plastic Electronic Enclosure Gray (1 X 2.3 X 3.6 In)
Enclosures, Boxes, & Cases 3.7x1.8x1.5 GRY

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1872G