Bud Industries CU-1935-MB

Flanged Enclosure, Panel Mount, Black, 3.11 X 3.1 X 0.95IN, Style L Series
$ 4.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1935-MB.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591MBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.3X2.2X0.96 IN, IP54,1591 SERIES
Hammond1591MGY
ABS enclosure, (L x W x H) 84 x 56 x 20 mm, light gray (RAL 7035), IP54, 1591MGY
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Bud Industries CU-1935-MB provided by its distributors.

FLANGED ENCLOSURE, PANEL MOUNT, BLACK, 3.11 X 3.1 X 0.95IN, STYLE L SERIES
Enclosure, Wall Mount, Abs, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:79Mm; Anchura Externa - Métrico:79Mm; Profundidad Externa - Métrico:24Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1935-MB
ENCLOSURE, WALL MOUNT, ABS, BLACK; Enclo; ENCLOSURE, WALL MOUNT, ABS, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:3.11"; External Width - Imperial:3.1"; External Depth - Imperial:0.95"; External Depth:24.1mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1935MB