Hammond 1591MGY

ABS enclosure, (L x W x H) 84 x 56 x 20 mm, light gray (RAL 7035), IP54, 1591MGY
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591MGY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-23.57%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591MSGY
HAMMOND 1591MSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 26 mm, 56 mm, 85 mm
Hammond1591MFLGY
ABS enclosure, (L x W x H) 84 x 56 x 26 mm, light gray (RAL 7035), IP54, 1591MFLGY
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1591MGY provided by its distributors.

ABS enclosure, (L x W x H) 84 x 56 x 20 mm, light gray (RAL 7035), IP54, 1591MGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,3.3X2.2X0.96 IN, IP54,1591 SERIES
Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 86X56X25MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 56mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM