Bud Industries CSC-11246

Econobox Aluminum Box Gray CU-124-G, Econobox Aluminum Box Gray (4.4 X 2.4 X 1.2 In)
$ 71.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSC-11246.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCSC-11244
CABINET, ACCESSORY, CHASSIS KIT, ALUMINUM, FITS CS-11204,08,14,8.25LX6.06W
Hammond 4U FORMED STEEL RACK PANEL Part Number PBFS19007BK2 [UPC 62398058750 ]
Hammond 3U FORMED STEEL RACK PANEL Part Number PBFS19005BK2 [UPC 62398058710 ]
HammondRMCP5BK
Front/Rear Replacement Panel 0.064 in. Aluminum Black 5.23 in. H x 16.72 in. W x 0.5 in. D
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)

Descriptions

Descriptions of Bud Industries CSC-11246 provided by its distributors.

Econobox Aluminum Box Gray CU-124-G, Econobox Aluminum Box Gray (4.4 X 2.4 X 1.2 In)
CABINET, ACCESSORY, CHASSIS KIT, ALUMINUM, FITS CS-11202,5.25LX4.06W
Racks & Rack Cabinet Accessories Chassis Kit 11.25 x 6.06
BUD CHAMPION CHASSIS Item Number : CSC-11246
Accessories for Small Cabinets CHASSIS KIT
CHASSIS FOR CHAMPION 11.25X6.06"
CHASSIS KIT, ALUMINUM, NATURAL; Panel Type:Chassis Kit; Rack U Height:-; Panel Material:Aluminum; Body Color:Natural; For Use With:Bud Industries Champion Series CS-11206, CS-11210 Electronics Cabinets; Product Range:CHAMPION Series RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSC11246