Hammond PBFS19005BK2

Hammond 3U FORMED STEEL RACK PANEL Part Number PBFS19005BK2 [UPC 62398058710 ]
$ 16.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBFS19005BK2.

Farnell

Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet15 pages12 years ago
Datasheet1 page13 years ago

Master Electronics

element14 APAC

DigiKey

Burklin Elektronik

Supply Chain

Country of OriginCanada
Introduction Date2014-04-22
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-01-03
LTD Date2026-10-21

Related Parts

DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
3U Steel Perforated Panel 3U PERFORATED PANEL Hammond PN PPFS19005BK2 : UPC [623980963372]
Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005BK2 [UPC 62398059720 ]
Bud IndustriesPA-1103-BT
Panel Surface Shield 19" 3U Alu Black; |Bud Industries PA-1103-BT
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesEXN-23353-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum

Descriptions

Descriptions of Hammond PBFS19005BK2 provided by its distributors.

Hammond 3U FORMED STEEL RACK PANEL Part Number PBFS19005BK2 [UPC 62398058710 ]
Hammond PBFS19005BK2 3U Formed Steel Blank Panel Black 483 x 2 x 133
PANEL FRONT 19X5.22X0.5" BLACK | Hammond Manufacturing PBFS19005BK2
Racks & Rack Cabinet Accessories FORMED STEEL PANEL
Gloss Black Formed Steel Rack Panels Pbfs Series
Blanking Rack Panel Filler Steel 16 gauge 3U
Blanking, Non-metric, hgt 5.25
PANEL, STEEL, BLACK, 3U, FORMED; Panel Type: Rack Panel; Rack U Height: 3U; Panel Material: Steel; Body Colour: Black; For Use With: Standard 19" Rack Cabinets; External Height - Metric: 133mm; External Width - Metric: 483mm; E
Rack Panel, 5.22" X 19", Steel, Black; Material Del Panel:Steel; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:5.22"; Altura Externa - Métrico:133Mm; Anchura Externa - Imperial:19" |Hammond PBFS19005BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM