Bud Industries AC-401

Enclosure, Chassis, Aluminum, Natural Finish, 2.50" X 5.00" X 9.50", AC Series
$ 14.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-401.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-53.20%

Related Parts

Bud IndustriesAC-403
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 9.50", AC SERIES
Bud IndustriesAC-421
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 9.50", AC SERIES
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Hammond1411QU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 7X5X3 IN
Hammond1411FBQU
Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum
Hammond1444-95525
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9.5X5X2.5 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-401 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 5.00" X 9.50", AC SERIES
Bud Industries AC-401 Aluminum Chassis, 2.5 x 5 x 9.5 in, Welded, Natural, AC Series
BUD 9.5" x 5" x 2.5" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
Enclosures, Boxes, & Cases CHASSIS 5x9.5x2.5
CHASSIS ALUM NATURAL 9.5"L X 5"W
CHASSIS ALUM NAT 9.500"L X 5"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:63.5mm; External Width - Metric:127mm; External Depth - Metric:241mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-401.
  • AC401