Bud Industries CSB-8180

BUD CHASSIS SUPPORT BRACKET KIT Item Number : CSB-8180 Sold in Pairs (2)
$ 95.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSB-8180.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Related Parts

Bud IndustriesCSB-1355
NEMA Enclosure ABS Poly Blend NBF-32122, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 5.9 In)
Bud IndustriesCSB-8181
Junction Box with Knockouts JB-3958-KO, Junction Box with Knockouts (10 X 8 X 4 In)
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
HammondRASA28BK3
ANGLE, SUPPORT, STEEL, 28.00 IN., 1.75 IN., RUGGED TEXTURED BLACK POWDER PAINT
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 26.00 in. D Steel Black Front and Back Mount
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 31.00 in. D Steel Black Front and Back Mount

Descriptions

Descriptions of Bud Industries CSB-8180 provided by its distributors.

BUD CHASSIS SUPPORT BRACKET KIT Item Number : CSB-8180 Sold in Pairs (2)
Aluminum Enclosure with Mounting Flanges Black AN-2858-AB, Aluminum Enclosure with Mounting Flanges Black (8.8 X 5.8 X 3.3 In)
SUPPORT BRACKET, PANEL MOUNT RAIL, STEEL; For Use With:Panel Mounting Rails; Enclosure Material:Steel; External Height - Imperial:1.718"; External Width - Imperial:33"; Body Material:Steel; External Height:1.718"; Weight:4.75lb
Chassis Support Bracket, Cabinet Rack, Steel; Para Usar Con:Rack Para Armario; Envolvente, Material:Acero; Altura Externa - Imperial:1.718"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:33"; Altura Externa:1.718" |Bud Industries CSB-8180

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSB8180