Bud Industries CSB-1355

NEMA Enclosure ABS Poly Blend NBF-32122, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 5.9 In)
$ 35.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSB-1355.

Sager Electronics

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.43%

Related Parts

Bud IndustriesCSB-1354
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
HammondRASA28BK3
ANGLE, SUPPORT, STEEL, 28.00 IN., 1.75 IN., RUGGED TEXTURED BLACK POWDER PAINT
Bud IndustriesCSB-1353
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
Bud IndustriesCSB-1352
Potting Box Style A Plastic Box PB-1583, Potting Box Style A Plastic Box (4.4 X 3.1 X 2 In)
HammondRASA22BK3
Side Support Angle 1.75 in. H x 1.75 in. W x 20.95 in. D Steel 14 gauge Black
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]

Descriptions

Descriptions of Bud Industries CSB-1355 provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32122, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 5.9 In)
Chassis Support Bracket, Cabinet Rack, Steel, Per Pair; Para Usar Con:Rack Para Armario; Envolvente, Material:Acero; Altura Externa - Imperial:1.718"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:28"; Anchura Externa:28" |Bud Industries CSB-1355
CHASSIS SUPPORT BRACKET, CABINET RACK, STEEL, PER PAIR; Enclosure Material:Steel; External Height - Metric:43.64mm; External Width - Metric:711mm; For Use With:Cabinet Rack; External Height - Imperial:1.72"; Product Rang

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSB-1355.
  • CSB1355