Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WC

Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Aluminium IP66
$ 9.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WC.

HQonline

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+54.99%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.53X3.54X2.01 IN, IP54,1550 SERIES
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Hammond1550D
Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1550WC provided by its distributors.

Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Aluminium IP66
watertight diecast aluminum enclosure DIECAST BOX 1550 WATERTIGHT (4.53 x 3.54 x 2.01) Hammond PN 1550WC : UPC [623980057354] Color: Natural Aluminum
Aluminum enclosure, (L x W x H) 115 x 90 x 51 mm, natural, IP66, 1550WC
BOX, DIECAST, 56X91X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115mm; External Width - Metric: 90mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Natural; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WC.