Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1434-157

Hammond 1434-157 Chassis Bottom Panel 381 x 178mm Aluminium Natural
$ 8.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1434-157.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+4.46%

Related Parts

Hammond1434-159
Hammond 1434-159 Chassis Bottom Panel 381 x 229mm Aluminium Natural
Hammond1434-146
Hammond 1434-146 Chassis Bottom Panel 356 x 152mm Aluminium Natural
Hammond1434-1410
Hammond 1434-1410 Chassis Bottom Panel 356 x 254mm Aluminium Natural

Descriptions

Descriptions of Hammond 1434-157 provided by its distributors.

Hammond 1434-157 Chassis Bottom Panel 381 x 178mm Aluminium Natural
Bottom plate for aluminum chassis ALUMINUM CHASSIS COVER 15x7 Hammond PN 1434-157 : UPC [623980026909] Color: Natural Aluminum
Bracket Material = Aluminium / Width mm = 178 / Bracket Colour = Aluminium / Fixing Type = Screw / Mounting Plate Type = Bottom Plate / Length mm = 381 / Depth mm = 1
BOTTOM PLATE, 15"X7", ALUMINIUM; Plate Type: Bottom; Plate Material: Aluminium; Plate Colour: Natural; For Use With: 1444-1573 Aluminium Chassis Enclosures; External Depth - Metric: 177.8mm; External Width - Metric: 381mm; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM