Bud Industries C-14244

Die Cast Aluminum Enclosure IPS-3929, Die Cast Aluminum Enclosure (8 X 5.6 X 2.2 In)
$ 22.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-14244.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-67.02%

Related Parts

Bud IndustriesC-14243
Internal Chassis 7.00 x 17.00 in. 0.09 in. thick aluminum Natural 1.00 lbs
Bud IndustriesC-14245
Internal Chassis 10.50 x 17.00 in. 0.09 in. thick aluminum Natural 1.75 lbs
HammondRMP1908
Internal Chassis Panel Aluminum Black 0.06 in. thick 16.72 in. W x 6.00 in. D x 0.5 in. H
Bud IndustriesBPA-1597
PLATE, BOTTOM, AC-415, AC-416, AC-427, AC-1422, ALUMINUM, 0.040 IN., 0.187 IN.
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F

Descriptions

Descriptions of Bud Industries C-14244 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3929, Die Cast Aluminum Enclosure (8 X 5.6 X 2.2 In)
CHASSIS, 0.090 IN. ALUMINUM, 16.812 IN., 7.781 IN., 0.188 IN., NATURAL
Internal Chassis Plate Aluminum Vertically or Horizontally Mount
Racks & Rack Cabinet Accessories CHASSIS FOR RM 14214
BUD RAK-MOUNT INTERNAL CHASSIS Item Number : C-14244
RAK-MOUNT INTERNAL CHASSI UPC666020120809
Aluminum Internal Chassis for RM 14215
ER - Chassis; 0.090 in. Alumin
RS APAC
CHASSIS 16.812X7.781X0.468" NAT
Chassis, Rack Mount, 8.75X16.812In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:Rack Mount Chassis; Altura Externa - Imperial:8.75"; Altura Externa - Métrico:222Mm; Altura Externa:8.75" |Bud Industries C-14244

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-14244.
  • C14244