Hammond 1550G

Enclosure, Box-lid, Aluminum, Diecast, Natural, 8.74X5.75X2.01 in, IP54, 1550 Series
$ 18.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550G.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet3 pages7 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.45%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond1590R1F
Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1550G provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond 1550G IP54 Diecast Aluminium Enclosure Natural (222 x 146 x 55mm)
Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Aluminium IP54
BOX, DIECAST, 55X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Natural; NE
diecast aluminum enclosure DIECAST BOX 1550 SERIES (8.74 x 5.75 x 2.01) Hammond PN 1550G : UPC [623980057422] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM