Hammond 1554V2GYCL

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 9.4 x 6.3 x 3.5 Inch
$ 36.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554V2GYCL.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1555V2GY
Polycarbonate enclosure, (L x W x H) 240 x 160 x 90 mm, light gray (RAL 7035), IP66, 1555V2GY
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesPN-1340
Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S

Descriptions

Descriptions of Hammond 1554V2GYCL provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 9.4 x 6.3 x 3.5 Inch
Polycarbonate enclosure, (L x W x H) 240 x 160 x 90 mm, light gray (RAL 7035), IP66, 1554V2GYCL
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,9.4X6.3X3.5IN, NEMA13,1554 SERIES
Hammond 1554V2GYCL Watertight PC Enclosure Clear Lid 240 x 160 x 90mm Grey
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (9.45" x 6.30" x 3.54")
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type: Instrument; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 160mm; External Depth - Metric: 239mm; IP Rating: IP68; Body Colo
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V0 / Enclosure Colour = Clear / Light Grey / External Width mm = 160 / External Depth mm = 240 / External Height mm = 90 / Internal Width mm = 148.26 / Internal Depth mm = 232.26 / Internal Height mm = 83 / Series = 1554

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554V2GYCL..