Bud Industries BPA-1528

Plate, Bottom, AC-418, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural
$ 15.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1528.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.91%

Related Parts

Bud IndustriesBPA-1597
PLATE, BOTTOM, AC-415, AC-416, AC-427, AC-1422, ALUMINUM, 0.040 IN., 0.187 IN.
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Bud IndustriesBPA-1530
BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box

Descriptions

Descriptions of Bud Industries BPA-1528 provided by its distributors.

PLATE, BOTTOM, AC-418, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminum; Plate Color: Natural; For Use With: AC-418 Aluminum Chassis; External Depth - Metric: 300mm; External Width - Metric: 427mm; External Height
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-418 Aluminum Chassis; Anchura Externa:16.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1528

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA1528