Bud Industries BPA-1519

Plate, Bottom, AC-424, AC-1419, Aluminum, 0.040 in., 0.187 in., 0.781 in.
$ 10.872

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1519.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.78%

Related Parts

Bud IndustriesBPA-1518
PLATE, BOTTOM, AC-1418, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1595
PLATE, BOTTOM, AC-408, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)

Descriptions

Descriptions of Bud Industries BPA-1519 provided by its distributors.

PLATE, BOTTOM, AC-424, AC-1419, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN.
Aluminum Enclosure with Mounting Flanges Black AN-2850-AB, Aluminum Enclosure with Mounting Flanges Black (3.5 X 1.4 X 1.2 In)
CHASSIS BOTTOM PLATE; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-424, AC-1419 Aluminum Chassis; External Depth - Metric:198.4mm; External Width - Metric:300mm; External Height - Metr
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-424, Ac-1419 Aluminum Chassis; Anchura Externa:11.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1519

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1519.
  • BPA1519