Bud Industries BPA-1518

Plate, Bottom, AC-1418, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural
$ 9.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1518.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+342%

Related Parts

Bud IndustriesBPA-1519
PLATE, BOTTOM, AC-424, AC-1419, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN.
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1513
PLATE, BOTTOM, AC-1413, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries BPA-1518 provided by its distributors.

PLATE, BOTTOM, AC-1418, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminum; Plate Color: Natural; For Use With: AC-1418 Aluminum Chassis; External Depth - Metric: 198.4mm; External Width - Metric: 249.2mm; External Height - Metric: 3.8
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-1418 Aluminum Chassis; Anchura Externa:9.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1518

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1518.
  • BPA1518