Bud Industries BPA-1595

Plate, Bottom, AC-408, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural
$ 10.545

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1595.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+157%

Related Parts

Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1594
Minibox Small Metal Box Gray CU-2106-B, Minibox Small Metal Box Gray (5.3 X 3 X 2.1 In)
Bud IndustriesBPA-1596
PLATE, BOTTOM, AC-409, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries BPA-1595 provided by its distributors.

PLATE, BOTTOM, AC-408, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Plastibox Style G Plastic Electronic Enclosure Gray PSP-11563-G, Plastibox Style G Plastic Electronic Enclosure Gray (1.9 X 5.9 X 3.7 In)
CHASSIS BOTTOM PLATE; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-408 Aluminum Chassis; External Depth - Metric:173mm; External Width - Metric:300mm; External Height - Metric:3.81mm 0
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-408 Aluminum Chassis; Anchura Externa:11.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1595

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1595.
  • BPA1595