Bud Industries BPA-1590

Plate, Bottom, AC-401, AC-403, AC-421, Aluminum, 0.040 in., 0.187 in., Natural
$ 8.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1590.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.11%

Related Parts

Bud IndustriesBPA-1507
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 4.5WX8.0L
Bud IndustriesBPA-1505
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
Bud IndustriesBPA-1591
Minibox Small Metal Box Gray CU-2102-B, Minibox Small Metal Box Gray (4 X 2.1 X 1.6 In)
Hammond14A0705
Hammond Manufacturing Panel 675 X 488 - Fits Encl 8 X 6 - A
Hammond1434-54
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-542 CHASSIS
Hammond1434-4535
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 4.5X3.5

Descriptions

Descriptions of Bud Industries BPA-1590 provided by its distributors.

PLATE, BOTTOM, AC-401, AC-403, AC-421, ALUMINUM, 0.040 IN., 0.187 IN., NATURAL
CHASSIS BOTTOM PLATE, 9.375IN, ALUMINIUM; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-401, AC-403, AC-421 Aluminum Chassis; External Depth - Metric:123.7mm; External Width - Metric:23
Chassis Bottom Plate, 9.375In, Aluminium; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-401, Ac-403, Ac-421 Aluminum Chassis; Anchura Externa:9.375"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio |Bud Industries BPA-1590

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1590.
  • BPA1590