Bud Industries BC-32677

Bud Industries BC-32677 Male PCB Header, 2x13 Pin, 1.5x0.3x0.4 in, Jumper Wire Series
$ 0.301
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-32677.

Electro Sonic

Datasheet1 page5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-38.33%

Related Parts

TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
TE Connectivity1-2199298-6
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
2.54mm Pitch QF-50™ Flat Ribbon Cable Receptacle Upper Housing, 26 Circuits
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of Bud Industries BC-32677 provided by its distributors.

Bud Industries BC-32677 Male PCB Header, 2x13 Pin, 1.5x0.3x0.4 in, Jumper Wire Series
Male PCB Header 2 x 13 Pin BC-32677, Male PCB Header 2 x 13 Pin (1.5 X 0.3 X 0.4 In)
Pcb Header, 26Pos, Bread Board, 2.54Mm; Accessory Type:Pcb Header; For Use With:Breadboards & Board Ganizers Rohs Compliant: Yes |Bud Industries BC-32677

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32677