Bud Industries BAS-5107

Slide Mounting Bracket, 16 GA. Steel, Zinc Plated Finish
$ 19.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BAS-5107.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.39%

Related Parts

Hammond1454DD
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY,5.875X5.187X2.75 IN, RM SERIES
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Bud IndustriesCM-1221
Racks & Rack Cabinet Accessories Cable Management Cable Ring 3.00 x 3.5 (1.75 Panel Space)
Bud IndustriesCM-1220
CABLE RING, STEEL, PANEL MOUNTING, 3.5 IN., 1.25 IN., 0.437 IN., SMOOTH BLACK
Bud IndustriesBAS-5106
KIT, BRACKET, STEEL, 7.247 IN., 3.5 IN., SMOOTH BLACK

Descriptions

Descriptions of Bud Industries BAS-5107 provided by its distributors.

Slide Mounting Bracket, 16 GA. Steel, Zinc Plated Finish
Mounting Bracket, Panel Mount Rail Steel; Para Usar Con:Panel Mounting Rails; Envolvente, Material:Acero; Altura Externa - Imperial:2.75"; Altura Externa - Métrico:69.85Mm; Anchura Externa - Imperial:2.75"; Anchura Externa:2.75" |Bud Industries BAS-5107
MOUNTING BRACKET, PANEL MOUNT RAIL STEEL; MOUNTING BRACKET, PANEL MOUNT RAIL STEEL; For Use With:Panel Mounting Rails; Enclosure Material:Steel; External Width - Imperial:2.75"; External Width - Metric:70mm; External Width:2.75"; Leaded Process Compatible:No; Material:Steel

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS5107