Bud Industries ATX-10515

Bud Industries ATX-10515 Aluminum Enclosure, Explosion Proof, 10.2x6.3x3.5 in, ATEX Series
$ 245.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ATX-10515.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.44%

Related Parts

Enclosure Diecast Aluminum 10.24 x 6.3 x 3.54 Inch Gray
Enclosure Diecast Aluminum 4.96 x 5.04 x 3.54 Inch Beige
Bud IndustriesATX-10509
Bud Industries ATX-10509 Aluminum Enclosure, Explosion Proof, 6.3x6.3x3.6 in, ATEX Series
Hammond1590Z162GY
Aluminum die cast enclosure, (L x W x H) 260 x 159 x 70 mm, gray (RAL 7046), IP68, 1590Z162GY
Bud IndustriesATX-10512
Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series
Bud IndustriesATX-10505
Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series

Descriptions

Descriptions of Bud Industries ATX-10515 provided by its distributors.

Bud Industries ATX-10515 Aluminum Enclosure, Explosion Proof, 10.2x6.3x3.5 in, ATEX Series
ENCLOSURE, ATEX, EXPLOSION PROOF, IP66;DIE CAST ALUMINUM,10.24LX6.3WX3.54D
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure
ATX Series Gray 260 x 160 x 90 mm Aluminum IP66 Sealing Gasket Junction Box
ENCLOSURE, EXPLOSION PROOF, ALUM, GREY
Explosion Proof AluminumENCLosure ATX-1
JUNCTION BOX ALUM 10.24"LX6.3"W
Enclosure, Explosion Proof, Alum, Grey; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:90.2Mm; External Width - Metric:260Mm; External Depth - Metric:160Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries ATX-10515

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATX10515