Bud Industries ARR-1296-NF

Bud Industries ARR-1296-NF Aluminum Relay Rack, Natural, 49.9x24.3x15 in, ARR Series
$ 353.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ARR-1296-NF.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesARR-1276-NF
Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
Bud IndustriesSA-1378-BT
BUD REL RACK SHELF-23""PS X 16""DEEP Item Number : SA-1378-BT
Bud IndustriesSA-1798-BT
ValuLine Chassis Enclosure HC-14105, ValuLine Chassis Enclosure (8.8 X 17 X 13 In)
Hammond RAISED CABINET TOP PANEL Part Number C2T1923RBK1 [UPC 62398032682 ]
Hammond RAISED CABINET TOP PANEL Part Number C2T1931RBK1 [UPC 62398032690 ]
Hammond RAISED CABINET TOP PANEL Part Number C2T1936RBK1 [UPC 62398032698 ]

Descriptions

Descriptions of Bud Industries ARR-1296-NF provided by its distributors.

Bud Industries ARR-1296-NF Aluminum Relay Rack, Natural, 49.9x24.3x15 in, ARR Series
Stainless Steel Box with Keyed Quarter Turn Latch SNB-3754-SS, Stainless Steel Box with Keyed Quarter Turn Latch (24 X 24 X 10 In)
Open Frame Relay Rack, 42In, Aluminium; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado; Altura Externa - Imperial:50"; Altura Externa - Métrico:1270Mm; Anchura Externa - Imperial:24.25"; Altura Externa:50"; Peso:30Lb |Bud Industries ARR-1296-NF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARR1296NF