Bud Industries SA-1798-BT

ValuLine Chassis Enclosure HC-14105, ValuLine Chassis Enclosure (8.8 X 17 X 13 In)
$ 124.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1798-BT.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1378-BT
BUD REL RACK SHELF-23""PS X 16""DEEP Item Number : SA-1378-BT
Bud IndustriesSA-1766-BT
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., BLACK TEXTURED
Bud IndustriesSA-1796-BT
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., BLACK TEXTURED
Cantilevered Solid Shelf 19.00 in. W x 1.72 in. H x 20.00 in. D Steel Black Back Mount
HammondDNRMV19BK1
Dual Channel Vented Shelf 19.00 in. W x 5.22 in. H x 17.62 in. D Steel Black
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige

Descriptions

Descriptions of Bud Industries SA-1798-BT provided by its distributors.

ValuLine Chassis Enclosure HC-14105, ValuLine Chassis Enclosure (8.8 X 17 X 13 In)
Open Rack Monitor Shelf 23.00 in. W x 5.22 in. H x 19.00 in. D Steel Black Texture
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 23 IN., 5.218 IN., BLACK TEXTURED
BUD MONITOR SHELF ASSEMBLY Item Number : SA-1798-BT
Racks & Rack Cabinet Accessories 23 MONITOR SHELF
Open Rack Monitor Shelf 19 x 23 inches
Monitor Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:23"; Anchura Externa - Métrico:584Mm; Profundidad Externa - Imperial:19"; Anchura Externa:23" |Bud Industries SA-1798-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1798BT