Bud Industries ANX-91309

Enclosure Internal Panel Aluminum Natural 4.02 in. H x 4.02 in. W NEMA 4 Enclosure
$ 6.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANX-91309.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-41.61%

Related Parts

Bud IndustriesPNX-91423
Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesPNX-91436
Enclosure Internal Panel Aluminum Natural 4.29 in. H x 4.29 in. W NEMA 4 Enclosure
Bud IndustriesANX-91312
Enclosure Internal Panel Aluminum Natural 3.50 in. H x 2.16 in. W NEMA 4 Enclosure
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond14A0907
Enclosures, Boxes, & Cases 8.75 x 6.88 Panel NEMA 4X Aluminum

Descriptions

Descriptions of Bud Industries ANX-91309 provided by its distributors.

Enclosure Internal Panel Aluminum Natural 4.02 in. H x 4.02 in. W NEMA 4 Enclosure
INTERNAL PANEL, ALUMINUM, FITS AN-1309/2809, 4.02L X 4.02W X 0.06D IN
BUD INTERNAL PANEL_ ALUM Item Number : ANX-91309
Internal Aluminum Panel 4.02 x 4.02 Inch
Panel, Enclosure, 4.02Inx4.02In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:An Series Aluminium Boxes; Altura Externa - Imperial:4.02"; Altura Externa - Métrico:102.11Mm |Bud Industries ANX-91309

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANX91309