Bud Industries ANX-91306

Internal Panel, Aluminum, Fits AN-1306/2806/2856, 6.23L X 4.26W X 0.06D in
$ 7.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANX-91306.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.14%

Related Parts

Bud IndustriesPNX-91434
Enclosure Internal Panel Aluminum Natural 7.50 in. H x 4.35 in. W NEMA 4 Enclosure
Bud IndustriesANX-91321
Enclosures, Boxes, & Cases 6.53 x 2.78 x 0.06" AN SERIES PANEL ALUM
Bud IndustriesPNX-91432
Enclosure Internal Panel Aluminum Natural 5.91 in. H x 2.76 in. W NEMA 4 Enclosure
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond14A0907
Enclosures, Boxes, & Cases 8.75 x 6.88 Panel NEMA 4X Aluminum

Descriptions

Descriptions of Bud Industries ANX-91306 provided by its distributors.

INTERNAL PANEL, ALUMINUM, FITS AN-1306/2806/2856, 6.23L X 4.26W X 0.06D IN
Enclosures, Boxes, & Cases 6.23 x 4.26 x 0.06" AN SERIES PANEL ALUM
Utilibox Style I Plastic Utility Box CU-3243, Utilibox Style I Plastic Utility Box (4.2 X 2.8 X 1.1 In)
BUD INTERNAL PANEL_ ALUM Item Number : ANX-91306
Internal Aluminum Panel 6.23 x 4.26 Inch
INTERNAL PANEL NEMA Box Accessories
Panel, Enclosure, 6.23Inx4.26In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:An Series Aluminium Boxes; Altura Externa - Imperial:6.23"; Altura Externa - Métrico:158.24Mm |Bud Industries ANX-91306

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANX91306